Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2111S :: MOSFET driver 600 V 0.5 A 2-OUT, SO-8

Item-No.: IR 2111S
€1,40
Category of goods: 1 = discountable

IR 2111S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 V DC
    • Supply voltage
    • 0.3 ... 25 VDC
    • Input voltage
    • 0,3 - 20 VDC
  • General
    • Design
    • Half bridge
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver

MOSFET driver
600 V 0.5 A 2-OUT
Hi/lo side
Half-bridge
Inv/non-inv
8-pin SOIC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2111SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 10 ... 20 V DC
    • Supply voltage
    • 0.3 ... 25 VDC
    • Input voltage
    • 0,3 - 20 VDC
  • General
    • Design
    • Half bridge
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual