Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2106S SMD :: High and low side driver, 600 V, SO-8

Item-No.: IR 2106S SMD
€1,85
Category of goods: 1 = discountable

IR 2106S SMD

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • -0,3 - 25 V DC
    • Supply voltage
    • 10 - 20 VDC
    • Input voltage
    • 3,3, 5, 15 VDC
  • General
    • Design
    • High and low side
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver

The IR2106S are high-voltage, high-speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.

• Floating channel designed for bootstrap operation
• Gate drivers provide a range of 10 V to 20 V
• Shut-off function with undervoltage for both channels
• Compatible with 3.3-V, 5-V and 15-V input logic
• Coordinated signal propagation delay for both channels
• Improved interference resistance
• Outputs in phase with the inputs



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2106SPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • -0,3 - 25 V DC
    • Supply voltage
    • 10 - 20 VDC
    • Input voltage
    • 3,3, 5, 15 VDC
  • General
    • Design
    • High and low side
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Driver
    • Type
    • Bridge driver
Datasheet/manual