Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR 2010S :: MOSFET driver 200 V 3 A 2-OUT, SO-16

Item-No.: IR 2010S
€3,20
Category of goods: 1 = discountable

IR 2010S

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0 ... 25 V DC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 6 ... 9.5 VDC
  • General
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • High and low side driver

MOSFET driver
200 V 3 A 2-OUT
Hi/lo side
Non-inv
16-pin SOIC W



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IR2010SPBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0 ... 25 V DC
    • Supply voltage
    • -0.3 ... 25 VDC
    • Input voltage
    • 6 ... 9.5 VDC
  • General
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +125
    • Model
    • Driver
    • Type
    • High and low side driver
Datasheet/manual