Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 2128 U :: Instrumentation amplifier, SO-16

Item-No.: INA 2128 U
€17,30
Category of goods: 1 = discountable

INA 2128 U


Instrumentation amplifier SO-16, INA2128U, Texas Instruments, bandwidth 200 kHz, enclosure SO-16

Technical data:
• Bandwidth: 200 kHz
• Housing: SO-16
• Operating temperature: -40 to +85°C
• Amplification: 1 - 10,000
• Slew rate: 4 V/µs
• Linear error: ± 0.0005%
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA2128U
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual