Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 163 UA :: Instr.-Amplifier, SO-14

Item-No.: INA 163 UA
€6,99
Category of goods: 1 = discountable

INA 163 UA

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 7 - 14 V DC
    • Supply voltage
    • +/-4,5 - +/-18 VDC
    • Input voltage
    • 4 - 18,5 VDC
  • Measuring range
    • Frequency
    • 800 kHz
  • General
    • Design
    • Low noise
    • Housing
    • SO-14
    • Temperature range
    • -40…+125
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
low noise, low distortion instrumentation amplifier g:1-10000>100db
package: SO-14
manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA163UA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 7 - 14 V DC
    • Supply voltage
    • +/-4,5 - +/-18 VDC
    • Input voltage
    • 4 - 18,5 VDC
  • Measuring range
    • Frequency
    • 800 kHz
  • General
    • Design
    • Low noise
    • Housing
    • SO-14
    • Temperature range
    • -40…+125
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual