Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 155 U :: Instrumentation amplifier, SO-8

SAVE34%

INA 155 U

  • Product Description
  • Technical information
  • Electrical values
    • Input current
    • 0,01 A
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • 2,2 - 8 VDC
  • Measuring range
    • Frequency
    • 550 kHz
  • General
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Temperature range
    • -65…+150
    • Model
    • Amplifier
    • Type
    • Instrument amplifier

Single supply, rail-to-rail output CMOS instrumentation amplifier G:10 - 50>86 db
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA155U
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input current
    • 0,01 A
    • Supply voltage
    • 2,7 - 5,5 VDC
    • Input voltage
    • 2,2 - 8 VDC
  • Measuring range
    • Frequency
    • 550 kHz
  • General
    • Design
    • Rail to rail
    • Housing
    • SO-8
    • Temperature range
    • -65…+150
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual