Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 125 PA :: Instrumentation amplifier, DIL-16

Item-No.: INA 125 PA
€5,80
Category of goods: 1 = discountable

INA 125 PA


Instrumentation amplifier DIL-16, INA125PA, Texas Instruments, bandwidth 45 kHz, enclosure DIL-16

Series information:
• INA105 Precision Unity Gain Difference Amplifier
• INA111 high-speed FET input
• INA114 precision amplifier with ±40 V over-voltage protection of inputs
• INA117 instrumentation amplifier with high common-mode input (±200 V)
• INA121 low-power instrumentation amplifier with FET inputs
• INA122 single supply, micro power, rail to rail
• INA125 first INA with internal precision reference, can be set to 1.24/2.5/5/10 V
• INA126 versions with low power consumption
• INA128 low-power precision instrumentation amplifier
• INA129 low-power precision instrumentation amplifier, gain-compatible to AD620
• INA131 precision instrumentation amplifier
• INA134 differential OP amp, specifically as line-receiver in high-end audio applications. Laser-trimmed internal resistors, high speed (14 V/µs), low distortion (0.0005% at 1 kHz).
• INA137 same as INA 134, see table for differences.
• INA2128 2-way, low power



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA125PA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual