Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 118 U :: Instrumentation amplifier, SO-8

Item-No.: INA 118 U
€11,60
Category of goods: 1 = discountable

INA 118 U

  • Product Description
  • Technical information
  • Measuring range
    • Frequency
    • 500 kHz
  • General
    • Design
    • Precision amplifier with ±40 V surge protection
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
  • Electrical values
    • Supply voltage
    • +/-1,35 - +/-18 VDC
    • Input voltage
    • +/-40 VDC

Precision, low power instrumentation amplifier G:1 - 10,000>98 db
Housing: SO-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA118U
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Measuring range
    • Frequency
    • 500 kHz
  • General
    • Design
    • Precision amplifier with ±40 V surge protection
    • Housing
    • SO-8
    • Temperature range
    • -40…+125
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
  • Electrical values
    • Supply voltage
    • +/-1,35 - +/-18 VDC
    • Input voltage
    • +/-40 VDC
Datasheet/manual