Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 114 AP :: Instrumentation amplifier, DIP-8

Item-No.: INA 114 AP
€11,60
Category of goods: 1 = discountable

INA 114 AP

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • +/-1 - +/-13,7 V DC
    • Supply voltage
    • +/-2,2 - +/-18 VDC
    • Input voltage
    • +/-11 - +/-13,5 VDC
  • Measuring range
    • Frequency
    • 1000 kHz
  • General
    • Design
    • Precision amplifier with ±40 V surge protection
    • Housing
    • DIP-8
    • Temperature range
    • -40…+125
    • Model
    • Amplifier
    • Type
    • Instrument amplifier

Precision instrumentation amplifier
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA114AP
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • +/-1 - +/-13,7 V DC
    • Supply voltage
    • +/-2,2 - +/-18 VDC
    • Input voltage
    • +/-11 - +/-13,5 VDC
  • Measuring range
    • Frequency
    • 1000 kHz
  • General
    • Design
    • Precision amplifier with ±40 V surge protection
    • Housing
    • DIP-8
    • Temperature range
    • -40…+125
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual