Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 110 KP :: Instrumentation amplifier, DIL-16

Item-No.: INA 110 KP
€18,95
Category of goods: 1 = discountable

INA 110 KP

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • +/-10 - +/-12,7 V DC
    • Output Current
    • +/-0,025 A
    • Supply voltage
    • +/-6 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-12 VDC
  • General
    • Design
    • FET amplifier, can be stabilised
    • Housing
    • DIL-16
    • Temperature range
    • 0…+70
    • Model
    • Amplifier
    • Type
    • Instrument amplifier

Fast-settling FET input instrumentation amplifier G:1 - 800>106 db
Housing: DIL-16
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA110KP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • +/-10 - +/-12,7 V DC
    • Output Current
    • +/-0,025 A
    • Supply voltage
    • +/-6 - +/-18 VDC
    • Input voltage
    • +/-10 - +/-12 VDC
  • General
    • Design
    • FET amplifier, can be stabilised
    • Housing
    • DIL-16
    • Temperature range
    • 0…+70
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual