Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 105 KP :: Diff. amplifier, DIP-8

Item-No.: INA 105 KP
€9,20
Category of goods: 1 = discountable

INA 105 KP

  • Product Description
  • Technical information
  • Electrical values
    • Input Impedance
    • 50 kOhm
    • Output voltage
    • 10 - 12 V DC
    • Output Current
    • -0,005 - 0,02 A
    • Supply voltage
    • +/-5 - +/-18 VDC
    • Input voltage
    • +/- 10 - +/-20 VDC
  • General
    • Design
    • Precision differential amplifier
    • Housing
    • DIP-8
    • Temperature range
    • -40…+85
    • Model
    • Amplifier
    • Type
    • Instrument amplifier

Precision unity gain differential amplifier 1 MHz>72 db
Housing: DIP-8
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA105KP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Input Impedance
    • 50 kOhm
    • Output voltage
    • 10 - 12 V DC
    • Output Current
    • -0,005 - 0,02 A
    • Supply voltage
    • +/-5 - +/-18 VDC
    • Input voltage
    • +/- 10 - +/-20 VDC
  • General
    • Design
    • Precision differential amplifier
    • Housing
    • DIP-8
    • Temperature range
    • -40…+85
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual