Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INA 101 HP :: Instrumentation amplifier, DIL-14

Item-No.: INA 101 HP
€24,70
Category of goods: 1 = discountable

INA 101 HP

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • +/-10 - +/-12,5 V DC
    • Output Current
    • 0,005 - 0,01 A
    • Supply voltage
    • +/-5 - +/-20 VDC
    • Input voltage
    • +/-10 - +/-12 VDC
  • General
    • Design
    • Low-voltage signals
    • Housing
    • DIL-14
    • Temperature range
    • 0…+70
    • Model
    • Amplifier
    • Type
    • Instrument amplifier

Instrumentation amplifier G: 1 - 1000 > 100 db
Housing: DIL-14
Manufacturer: Burr-Brown



Manufacturer : TEXAS INSTRUMENTS
Factory number : INA101HP
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • +/-10 - +/-12,5 V DC
    • Output Current
    • 0,005 - 0,01 A
    • Supply voltage
    • +/-5 - +/-20 VDC
    • Input voltage
    • +/-10 - +/-12 VDC
  • General
    • Design
    • Low-voltage signals
    • Housing
    • DIL-14
    • Temperature range
    • 0…+70
    • Model
    • Amplifier
    • Type
    • Instrument amplifier
Datasheet/manual