Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IL 317 TO 92 :: Voltage regulator, TO-92

Item-No.: IL 317 TO 92
€0,21
Category of goods: 1 = discountable

IL 317 TO 92

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 1,2 - 37 V DC
    • Output Current
    • 0,1 A
  • General
    • Design
    • Voltage regulator
    • Housing
    • TO-92
    • Temperature range
    • -10…+125
    • Model
    • Controller
    • Type
    • Continuous

1.2 V to 37 V adjustable voltage regulator
Housing: TO-92



Manufacturer : ESTEK
Factory number : IL317L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 1,2 - 37 V DC
    • Output Current
    • 0,1 A
  • General
    • Design
    • Voltage regulator
    • Housing
    • TO-92
    • Temperature range
    • -10…+125
    • Model
    • Controller
    • Type
    • Continuous
Datasheet/manual