Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICM 7555 :: Timer, DIP-8 = ILC 555 see data sheet

Item-No.: ICM 7555
€0,28
Category of goods: 1 = discountable

ICM7555CN = TLC/LMC/TS555CN

  • Product Description
  • Technical information
  • Electrical values
    • Output voltage
    • 0,4 - 14,3 V DC
    • Supply voltage
    • 2 - 18 VDC
    • Input voltage
    • -0,3 - 18,3 VDC
  • General
    • Design
    • General-purpose
    • Housing
    • DIP-8
    • Temperature range
    • -20…+70
    • Model
    • Counter
    • Type
    • CMOS

general purpose cmos timer
Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • Electrical values
    • Output voltage
    • 0,4 - 14,3 V DC
    • Supply voltage
    • 2 - 18 VDC
    • Input voltage
    • -0,3 - 18,3 VDC
  • General
    • Design
    • General-purpose
    • Housing
    • DIP-8
    • Temperature range
    • -20…+70
    • Model
    • Counter
    • Type
    • CMOS
Datasheet/manual