Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICM 7242 :: Counter/Timer DIP-8

Item-No.: ICM 7242
€2,25
Category of goods: 1 = discountable

ICM 7242

  • Product Description
  • Technical information
  • General
    • Design
    • High operating range
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Counter
    • Type
    • Counter
  • Electrical values
    • Supply voltage
    • 2 - 16 VDC
    • Input voltage
    • 1,7 - 16,3 VDC

Fixed and programmable timer, counter
Housing: DIP-8



Manufacturer : INTERSIL
Factory number : ICM7242IPAZ
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Design
    • High operating range
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Counter
    • Type
    • Counter
  • Electrical values
    • Supply voltage
    • 2 - 16 VDC
    • Input voltage
    • 1,7 - 16,3 VDC
Datasheet/manual