Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICM 7211 AM :: Display Driver, DIL-40

Item-No.: ICM 7211 AM
€2,99
Category of goods: 1 = discountable

ICM 7211 AM

  • Product Description
  • Technical information
  • General
    • Design
    • 4 digits
    • Housing
    • DIL-40
    • Temperature range
    • -20…+85
    • Model
    • Driver
    • Type
    • Decoder
  • Electrical values
    • Supply voltage
    • 3 - 6 VDC
Four digit display decoder driver
Housing: DIL-40



Manufacturer : INTERSIL
Factory number : ICM7211AMIPLZ 
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Design
    • 4 digits
    • Housing
    • DIL-40
    • Temperature range
    • -20…+85
    • Model
    • Driver
    • Type
    • Decoder
  • Electrical values
    • Supply voltage
    • 3 - 6 VDC
Datasheet/manual