Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7662 CPA :: Converter, DIP-8

Item-No.: ICL 7662 CPA
€3,40
Category of goods: 1 = discountable

ICL 7662 CPA

  • Product Description
  • Technical information
  • Electrical values
    • Input Impedance
    • 0,06 kOhm
    • Output voltage
    • 4,5 - 20 V DC
    • Supply voltage
    • 4,5 - 20 VDC
  • Measuring range
    • Frequency
    • 10 kHz
  • General
    • Design
    • Voltage converter
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Converter
    • Type
    • CMOS

CMOS voltage converter
Housing: DIP-8



Manufacturer : MAXIM
Factory number : ICL7662CPA+
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • Electrical values
    • Input Impedance
    • 0,06 kOhm
    • Output voltage
    • 4,5 - 20 V DC
    • Supply voltage
    • 4,5 - 20 VDC
  • Measuring range
    • Frequency
    • 10 kHz
  • General
    • Design
    • Voltage converter
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Converter
    • Type
    • CMOS
Datasheet/manual