Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7650 :: Op-amp, DIl-14

Item-No.: ICL 7650
€2,85
Category of goods: 1 = discountable

ICL7650SCPDZ = TC7650CPD

  • Product Description
  • Technical information
  • Measuring range
    • Frequency
    • 2000 kHz
  • General
    • Design
    • 2 MHz
    • Housing
    • DIL-14
    • Temperature range
    • 0…+70
    • Model
    • Operational amplifier
    • Type
    • 1-fold
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Input voltage
    • +0,3 to -0,3 VDC

Chopper stabilised op-amp
Housing: DIL-14



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • Measuring range
    • Frequency
    • 2000 kHz
  • General
    • Design
    • 2 MHz
    • Housing
    • DIL-14
    • Temperature range
    • 0…+70
    • Model
    • Operational amplifier
    • Type
    • 1-fold
  • Electrical values
    • Supply voltage
    • 18 VDC
    • Input voltage
    • +0,3 to -0,3 VDC
Datasheet/manual