Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7621 :: Op-amp, DIP-8

Item-No.: ICL 7621
€1,55
Category of goods: 1 = discountable

ICL 7621

  • Product Description
  • Technical information
  • Measuring range
    • Frequency
    • 44 kHz
  • General
    • Design
    • wide input range
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Operational amplifier
    • Type
    • 2x
  • Electrical values
    • Supply voltage
    • +/-1 - +/-8 VDC
    • Input voltage
    • -17,7 - 18,3 VDC

Dual op-amp
Housing: DIP-8



Manufacturer : INTERSIL
Factory number : ICL7621DCPAZ
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • Measuring range
    • Frequency
    • 44 kHz
  • General
    • Design
    • wide input range
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
    • Model
    • Operational amplifier
    • Type
    • 2x
  • Electrical values
    • Supply voltage
    • +/-1 - +/-8 VDC
    • Input voltage
    • -17,7 - 18,3 VDC
Datasheet/manual