Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICL 7135 :: A/D-Converter DIL-28

Item-No.: ICL 7135
€3,99
Category of goods: 1 = discountable

ICL7135CPIZ = TLC7135CN

  • Product Description
  • Technical information
  • Electrical values
    • Supply voltage
    • -9, +6 VDC
    • Input voltage
    • -9, +6 VDC
  • General
    • Housing
    • DIL-28
    • Temperature range
    • 0…+70
    • Model
    • A/D converter
    • Type
    • 4½ digits

Low power, 4 1/2 digit A/D converter
Housing: DIL-28



Package weight : 0.0043 kg
RoHS : conform
Technical information
  • Electrical values
    • Supply voltage
    • -9, +6 VDC
    • Input voltage
    • -9, +6 VDC
  • General
    • Housing
    • DIL-28
    • Temperature range
    • 0…+70
    • Model
    • A/D converter
    • Type
    • 4½ digits
Datasheet/manual