Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STR 54041 :: HYBRID

Item-No.: STR 54041
€2,40
Category of goods: 1 = discountable

STR54041

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
  • Electrical values
    • Input voltage
    • 900 VDC
    • Input current
    • 6 A
    • Output voltage
    • 41.8 ±0.5 V DC
STR 54041


Package weight : 0.0082 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
  • Electrical values
    • Input voltage
    • 900 VDC
    • Input current
    • 6 A
    • Output voltage
    • 41.8 ±0.5 V DC
Datasheet/manual