Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STK 459 :: NF-hybrid amplifier, ±31 V, 2x 15 W

Item-No.: STK 459
€7,15
Category of goods: 1 = discountable

STK 459

  • Product Description
  • Technical information
  • General
    • Model
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±31 VDC
    • Output power
    • 2x 15 W
    • Frequency range
    • 10 ... 100000 Hz

Operating voltage max. ±31 V
Performance: 2x 15 W
Impedance: 8 Ohm
Frequency range: 10 - 100000 Hz



Manufacturer : SANYO
Factory number : STK459
Package weight : 0.0402 kg
RoHS : conform
Technical information
  • General
    • Model
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±31 VDC
    • Output power
    • 2x 15 W
    • Frequency range
    • 10 ... 100000 Hz
Datasheet/manual