Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STK 443 :: HYBRID

Item-No.: STK 443
€6,50
Category of goods: 1 = discountable

STK 443

  • Product Description
  • Technical information
  • General
    • Model
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • 49 VDC
    • Output power
    • 25 W

STK 443



Manufacturer : SANYO
Factory number : STK443
Package weight : 0.0408 kg
RoHS : conform
Technical information
  • General
    • Model
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • 49 VDC
    • Output power
    • 25 W
Datasheet/manual