Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STK 3082 :: HYBRID = STK 3082 III

Item-No.: STK 3082
€18,60
Category of goods: 1 = discountable

STK 3082

  • Product Description
  • Technical information
  • General
    • Model
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±50 VDC
    • Output power
    • 80…90 W

HYBRID = STK 3082 III



Manufacturer : SANYO
Factory number : STK3082III
Package weight : 0.0113 kg
RoHS : conform
Technical information
  • General
    • Model
    • AF power amplifier
    • Housing
    • Thick-film – hybrid
  • Electrical values
    • Supply voltage
    • ±50 VDC
    • Output power
    • 80…90 W
Datasheet/manual