Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV9961LG-G :: LED driver, current control, SO-8

Item-No.: HV9961LG-G
€1,75
Category of goods: 1 = discountable

HV9961LG-G


The HV9961 is an average current mode control LED driver IC operating in a constant off-time mode. Unlike HV9910B, this control IC does not produce a peak-to-average error, and therefore greatly improves accuracy, line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for hiccup-mode output short circuit protection. The HV9961 can be powered from 8.0 - 450 V supply. A PWM dimming input is provided that accepts an external control TTL compatible signal. The output current can be programmed by an internal 275 mV reference, or controlled externally through a 0 - 1.5 V dimming input. HV9961 is pin-to-pin compatible with HV9910B and it can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.

• Fast average current control
• Programmable constant off-time switching
• Linear dimming input
• PWM dimming input
• Output short circuit protection with skip mode
• Ambient operating temperature -40 - +125°C
• Pin-compatible with the HV9910B

Technical data:
• Topology: buck
• Input voltage: 8 - 400 V
• Power: 650 mW



Manufacturer : MICROCHIP
Factory number : HV9961LG-G
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual