Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV9923N8-G :: LED driver, 3-pin switch, 30 mA, SOT-89

Item-No.: HV9923N8-G
€0,83
Category of goods: 1 = discountable

HV9923N8-G


The HV9923 is a pulse width modulated (PWM) high-efficiency LED driver control IC. It allows efficient operation of LED strings from voltage sources ranging up to 400 V DC. The HV9923 includes an internal high voltage switching MOSFET controlled with fixed off-time (TOFF) of approximately 10.5 µs. The LED string is driven at constant current, thus providing constant light output and enhanced reliability. The output current is internally fixed at 30 mA. The peak current control scheme provides good regulation of the output current throughout the universal AC line voltage range of 85 - 265 V AC or DC input voltage of 20 - 400 V.

• Constant output current: 30 mA
• Universal 85 - 265 VAC operation
• Fixed off-time buck converter
• Internal 475 V power MOSFET

Technical data:
• Topology: buck
• Input voltage: 20 - 400 V
• Output current: 30 mA
• Power: 1600 mW



Manufacturer : MICROCHIP
Factory number : HV9923N8-G
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual