Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV9910CLG-G :: LED driver, 650 mW, SO-8

Item-No.: HV9910CLG-G
€0,50
Category of goods: 1 = discountable

HV9910CLG-G


The HV9910B is an open loop, current mode, control LED driver IC. The HV9910B can be programmed to operate in either a constant frequency or constant off-time mode. It includes an 8.0 - 450 V linear regulator which allows it to work from a wide range of input voltages without the need for an external low voltage supply. The HV9910B includes a PWM dimming input that can accept an external control signal with a duty ratio of 0 - 100% and a frequency of up to a few kilohertz. It includes a 0 - 250 mV linear dimming input which can be used for linear dimming of the LED current. The HV9910B is ideally suited for buck LED drivers. Since the HV9910B operates in open loop current mode control, the controller achieves good output current regulation without the need for any loop compensation. PWM dimming response is limited only by the rate of rise and fall of the inductor current, enabling very fast rise and fall times. The HV9910B requires only three external components (apart from the power stage) to produce a controlled LED current making it an ideal solution for low-cost LED drivers.

• Switch mode controller for single switch LED drivers
• Enhanced drop-in replacement to the HV9910
• Open loop peak current controller
• Internal 8.0 - 450 V linear regulator
• Constant frequency or constant off-time operation
• Linear and PWM dimming capability
• Requires few external components for operation

Technical data:
• Topology: buck
• Input voltage: 8 - 450 V
• Output current: external FET
• Dimming: PWM
• Ic: 1.5 mA
• Power: 650 mW



Manufacturer : MICROCHIP
Factory number : HV9910CLG-G
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual