Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV9861ANG-G :: LED driver, PWM, 1000 mW, SO-16

Item-No.: HV9861ANG-G
€0,99
Category of goods: 1 = discountable

HV9861ANG-G


The HV9861A is a patented, average-mode, constant current control LED driver IC operating in a constant off-time mode. Unlike the HV9910B, this control IC does not produce a peak-to-average error, and therefore greatly improves the accuracy, line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for hiccup-mode output short circuit protection. Internal over-temperature protection is provided. The internally regulated voltage (VDD) for the HV9861A is 7.5 V. The IC can be powered from a 15 - 450 V supply. A PWM dimming input is provided that accepts an external control TTL-compatible signal. The output current can be programmed by an internal 270 mV reference, or controlled externally through a 0 - 1.5 V dimming input. The IC is pin-to-pin compatible with the Supertex HV9910B and HV9961, and can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.

• Fast average current control
• Programmable constant off-time switching
• PWM/linear dimming input
• Output short circuit protection with skip mode
• Ambient operating temperature -40 - +125°C
• Pin-compatible with the HV9910B and HV9961

Technical data:
• Input voltage: 8 - 450 V
• Dimming: PWM
• Power: 1000 mW



Manufacturer : MICROCHIP
Factory number : HV9861ANG-G
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual