Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMC 1187-1-AIA :: 3-ch. temp. sensor 1.8 V, SMBus VDFN-10

Item-No.: EMC 1187-1-AIA
€1,40
Category of goods: 1 = discountable

EMC 1187-1-AIA


The EMC1187 is a high accuracy, low-cost, I2C/SMBus four channel temperature sensor. Advanced features such as Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model) and automatic diode type detection combine to provide a robust solution for complex environmental monitoring applications.

• Compatible with 1.8-V logic
• Support for diodes requiring the BJT/transistor model
• Supports 65 nm and lower geometry CPU thermal diodes
• Automatically determines external diode type and optimal settings
• Resistance Error Correction
• Frequency hops the remote sample frequency to reject DC converter and other coherent noise sources
• Three external temperature monitors
• Programmable temperature limits for ALERT# and THERM#
• Programmable and fixed address options
• 3.3-V supply voltage



Manufacturer : MICROCHIP
Factory number : EMC1187-1-AIA-TR
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual