Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 6219 :: Stepper motor driver, 10 - 46 V, DIP-24

Item-No.: EL 6219
€4,80
Category of goods: 1 = discountable

EL 6219


  • Bipolar stepper motor driver

  • Full, half and microstepping

  • PWM-controlled

  • Protective functions




Manufacturer : ST MICROELECTRONICS
Factory number : E-L6219
Package weight : 0.004 kg
RoHS : conform
Technical information
Datasheet/manual