Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 2401 :: Serial number, TO-92

Item-No.: DS 2401
€1,60
Category of goods: 1 = discountable

DS 2401

  • Product Description
  • Technical information
  • General
    • Model
    • Serial number
    • Type
    • Serial number
    • Housing
    • TO-92
    • Temperature range
    • -40…+85
  • Electrical values
    • Input voltage
    • 2,2 - 5,8 VDC
    • Supply voltage
    • 2,8 - 6 VDC
    • Output voltage
    • 0,4 - 6 V DC

Silicon serial number
Enclosure: TO-92
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS2401+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Serial number
    • Type
    • Serial number
    • Housing
    • TO-92
    • Temperature range
    • -40…+85
  • Electrical values
    • Input voltage
    • 2,2 - 5,8 VDC
    • Supply voltage
    • 2,8 - 6 VDC
    • Output voltage
    • 0,4 - 6 V DC
Datasheet/manual