Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 18B20U :: Digital thermometer, 1-wire +/- 0.5°C, µSO-8

Item-No.: DS 18B20U
€2,99
Category of goods: 1 = discountable

DS 18B20U

  • Product Description
  • Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 1-wire digital thermometer
    • Housing
    • µSO-8
    • Temperature range
    • -55 - +125
  • Electrical values
    • Input voltage
    • 0,3 - 5,5 VDC
    • Supply voltage
    • 3 - 5,5 VDC

Digital thermometer, 1-wire +/- 0.5°C
Enclosure: µSO-8
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS18B20U+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 1-wire digital thermometer
    • Housing
    • µSO-8
    • Temperature range
    • -55 - +125
  • Electrical values
    • Input voltage
    • 0,3 - 5,5 VDC
    • Supply voltage
    • 3 - 5,5 VDC
Datasheet/manual