Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 18B20 :: Digital thermometer, 1-wire +/- 0.5°C, TO-92

Item-No.: DS 18B20
€1,80
Category of goods: 1 = discountable

DS 18B20

  • Product Description
  • Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 1-wire digital thermometer
    • Housing
    • TO-92
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Input voltage
    • 0.3 ... 5.5 VDC
    • Supply voltage
    • 3 ... 5.5 VDC
Digital thermometer, 1-wire +/- 0.5°C
Enclosure: TO-92
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS18B20+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 1-wire digital thermometer
    • Housing
    • TO-92
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Input voltage
    • 0.3 ... 5.5 VDC
    • Supply voltage
    • 3 ... 5.5 VDC
Datasheet/manual