Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1803 Z-010 :: Potentiometer IC, SOIC-16

Item-No.: DS 1803 Z-010
€7,40
Category of goods: 1 = discountable

DS 1803 Z-010

  • Product Description
  • Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 2x
    • Housing
    • SOIC-16
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • -0,5 - 6 VDC
    • Supply voltage
    • 2,7 - 5,5 VDC

Addressable dual digital potentiometer
Enclosure: SOIC-16
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS1803Z-010+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 2x
    • Housing
    • SOIC-16
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • -0,5 - 6 VDC
    • Supply voltage
    • 2,7 - 5,5 VDC
Datasheet/manual