Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1629S :: Digital thermometer and real-time clock, SO-8

Item-No.: DS 1629S
€9,10
Category of goods: 1 = discountable

DS 1629S

  • Product Description
  • Technical information
  • General
    • Model
    • Real time clock + digital thermometer
    • Type
    • Real time clock + thermometer
    • Design
    • RTC, digital Thermometer
    • Housing
    • SO-8
    • Temperature range
    • -55 ... +125
    • RAM-Socket
    • SRAM
  • Electrical values
    • Supply voltage
    • 2,2 - 5,5 VDC
    • Output voltage
    • 1.54 V DC
    • Power consumption
    • 1000 µA
  • Implementation
    • Standard bus
    • 2-wire
    • Memory controller
    • 9
    • RAM
    • 32 Byte

2-wire digital thermometer and real-time clock
• Digital
• Measuring range: -55 - +125°C
• Enclosure: SO-8
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS1629S+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Real time clock + digital thermometer
    • Type
    • Real time clock + thermometer
    • Design
    • RTC, digital Thermometer
    • Housing
    • SO-8
    • Temperature range
    • -55 ... +125
    • RAM-Socket
    • SRAM
  • Electrical values
    • Supply voltage
    • 2,2 - 5,5 VDC
    • Output voltage
    • 1.54 V DC
    • Power consumption
    • 1000 µA
  • Implementation
    • Standard bus
    • 2-wire
    • Memory controller
    • 9
    • RAM
    • 32 Byte
Datasheet/manual