Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1620 :: Thermometer, digital, -55 - +125°C, DIP-8

Item-No.: DS 1620
€5,90
Category of goods: 1 = discountable

DS 1620

  • Product Description
  • Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 3-wire digital thermometer
    • Housing
    • DIP-8
    • Temperature range
    • -55…+125
  • Electrical values
    • Supply voltage
    • 4,5 - 5,5 VDC
    • Output voltage
    • 0,4 - 2,4 V DC
    • Input Impedance
    • 1000 kOhm
  • Measuring range
    • Frequency
    • 1750 kHz

Thermometer
• Digital
• Measuring range: -55 - +125°C
• DIP-8



Manufacturer : MAXIM
Factory number : DS1620+
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermometer
    • Type
    • Digital
    • Design
    • 3-wire digital thermometer
    • Housing
    • DIP-8
    • Temperature range
    • -55…+125
  • Electrical values
    • Supply voltage
    • 4,5 - 5,5 VDC
    • Output voltage
    • 0,4 - 2,4 V DC
    • Input Impedance
    • 1000 kOhm
  • Measuring range
    • Frequency
    • 1750 kHz
Datasheet/manual