Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1302 :: Trickle charge time-keeping chip, DIP-8

Item-No.: DS 1302
€2,70
Category of goods: 1 = discountable

DS 1302

  • Product Description
  • Technical information
  • General
    • Model
    • Timepiece
    • Type
    • Timepiece
    • Design
    • Trickle charge timekeeping chip
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • 2,0 - 5,8 VDC
    • Supply voltage
    • 2,5 - 5,5 VDC
    • Output voltage
    • 0,4 - 2,4 V DC
  • Measuring range
    • Frequency
    • 500 ... 2000 kHz

Trickle charge time-keeping chip
• Timepiece
Enclosure: DIP-8



Manufacturer : MAXIM
Factory number : DS1302+
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Timepiece
    • Type
    • Timepiece
    • Design
    • Trickle charge timekeeping chip
    • Housing
    • DIP-8
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • 2,0 - 5,8 VDC
    • Supply voltage
    • 2,5 - 5,5 VDC
    • Output voltage
    • 0,4 - 2,4 V DC
  • Measuring range
    • Frequency
    • 500 ... 2000 kHz
Datasheet/manual