Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 12887 :: RTC, DIL-24

Item-No.: DS 12887
€10,50
Category of goods: 1 = discountable

DS 12887

  • Product Description
  • Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Housing
    • DIL-24
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • 2,5 - 4 VDC
    • Supply voltage
    • 4,5 - 5,5 VDC

Real-time clock
Enclosure: DIL-24
Manufacturer: Dallas



Manufacturer : MAXIM
Factory number : DS12887A+
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Real time clock
    • Type
    • Real time clock
    • Housing
    • DIL-24
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • 2,5 - 4 VDC
    • Supply voltage
    • 4,5 - 5,5 VDC
Datasheet/manual