Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1267-100 :: Potentiometer, digital, 2x, 100 kOhm, DIL-14

Item-No.: DS 1267-100
€11,10
Category of goods: 1 = discountable

DS 1267-100

  • Product Description
  • Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 2x
    • Housing
    • DIL-14
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • -0,5 - 6 VDC
    • Supply voltage
    • 4,5 - 5,5 VDC
  • Measuring range
    • Frequency
    • 10000 kHz

Potentiometer
• Digital
• 2x
• 100 kOhm
• DIL-14



Manufacturer : MAXIM
Factory number : DS1267-100+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 2x
    • Housing
    • DIL-14
    • Temperature range
    • 0…+70
  • Electrical values
    • Input voltage
    • -0,5 - 6 VDC
    • Supply voltage
    • 4,5 - 5,5 VDC
  • Measuring range
    • Frequency
    • 10000 kHz
Datasheet/manual