Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRV 135 UA :: Audio/video switch, SO-8

Item-No.: DRV 135 UA
€2,25
Category of goods: 1 = discountable

DRV 135 UA


Audio/video switch, SO-8, DRV134PA, Texas Instruments, supply voltage ±4.5 - ±18 V, enclosure DIP-8

Technical data:
• Supply voltage: ±4.5 - ±18 V
• Enclosure: SO-8
• Operating temperature: -40 - +85°C
• Description: Audio Diff. Line driver (600 O); G=2; high C-load drive
• Slew rate: 15 V/µs
• Bandwidth: 1.5 MHz
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : DRV135UA
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual