Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAC 7612 U :: D/A converter, 12-bit, SO-8

Item-No.: DAC 7612 U
€8,20
Category of goods: 1 = discountable

DAC 7612 U


D/A converter, 12-bit, SO-8, DAC7612U, Texas Instruments, 12-bit resolution, 2-channel version

Technical data:
• Resolution: 12-bit
• Version: 2-channel
• Interface: serial
• Supply voltage: 5 V
• Housing: SO-8
• Operating temperature: -40 to +85°C
• Bus type: SSI
• Output: voltage
• Conversion period: 7 µs
• Reference: internal
• Reference voltage: 2435 V
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : DAC7612U
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual