Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAC 0808 LCN :: D/A converter, 8-bit, DIL-16

Item-No.: DAC 0808 LCN
€1,55
Category of goods: 1 = discountable

DAC 0808 LCN

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Design
    • 8-bit
    • Housing
    • DIL-16
    • Temperature range
    • 0…+75
  • Electrical values
    • Input voltage
    • -10 - +18 VDC
    • Supply voltage
    • +/-4,5 - +/-18 VDC
    • Output voltage
    • -11 - +18 V DC
    • Output Current
    • 0,0021 A

D/A converter
• 8-bit
Housing: DIL-16



Manufacturer : TEXAS INSTRUMENTS
Factory number : DAC0808LCN
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Design
    • 8-bit
    • Housing
    • DIL-16
    • Temperature range
    • 0…+75
  • Electrical values
    • Input voltage
    • -10 - +18 VDC
    • Supply voltage
    • +/-4,5 - +/-18 VDC
    • Output voltage
    • -11 - +18 V DC
    • Output Current
    • 0,0021 A
Datasheet/manual