Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL220N5-G :: LED driver, 220 V, 20 mA, TO-220

Item-No.: CL220N5-G
€1,60
Category of goods: 1 = discountable

CL220N5-G


The Supertex CL220 is a high-voltage, temperature-compensated, 20-mA constant current regulator. The device operates at up to 220 V, and is accurate to ±10 % over a 5.0 - 160 V range. The device can be used as a two-terminal constant current source or constant current sink.

• 5 - 220 V operating range (VA-B)
• 20 mA ±10% at 5 - 160 V
• 0.01%/°C typical temperature coefficient
• Available in TO-252 (D-PAK) and TO-220 packages
• Can be paralleled for higher current



Manufacturer : MICROCHIP
Factory number : CL220N5-G
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual