Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 3240 DIP :: Operational amplifier, 4.5 MHz, DIP-8

Item-No.: CA 3240 DIP
€1,60
Category of goods: 1 = discountable

CA 3240 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • MOSFET Input/Bipolar Output
    • Design
    • 4,5 MHz
    • Housing
    • DIP-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • +/-2 - +/-18, 4 - 36 VDC
    • Output voltage
    • -14 - 14,4, 12 - 13 V DC
    • Output impedance
    • 60 Ohm
  • Measuring range
    • Frequency
    • 4500 kHz

Operational amplifier
• 4.5 MHz
• MOSFET input/bipolar output
• DIP-8



Manufacturer : INTERSIL
Factory number : CA3240EZ 
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • MOSFET Input/Bipolar Output
    • Design
    • 4,5 MHz
    • Housing
    • DIP-8
    • Temperature range
    • -40…+85
  • Electrical values
    • Supply voltage
    • +/-2 - +/-18, 4 - 36 VDC
    • Output voltage
    • -14 - 14,4, 12 - 13 V DC
    • Output impedance
    • 60 Ohm
  • Measuring range
    • Frequency
    • 4500 kHz
Datasheet/manual