0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD 4070 :: CHIP-IC

Item-No.: SMD 4070
€0,22
Category of goods: 1 = discountable

HEF4070B = HCF4070 = CD4070B

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HCF4070B
    • Housing
    • SO-14
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 20 VDC
    • Input voltage
    • 0 - 20 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW
Housing: SOIC-14


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HCF4070B
    • Housing
    • SO-14
    • Temperature range
    • -55 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 20 VDC
    • Input voltage
    • 0 - 20 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW
Datasheet/manual