Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD 4051 :: CHIP-IC

Item-No.: SMD 4051
€0,27
Category of goods: 1 = discountable

SMD 4051

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HCF4051B
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 15 VDC
    • Input voltage
    • 0 - 15 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW

Housing: SO-16



Manufacturer : ON-SEMICONDUCTOR
Factory number : MC14051B-D
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HCF4051B
    • Housing
    • SO-16
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3 - 15 VDC
    • Input voltage
    • 0 - 15 VDC
    • Input voltage ViH
    • 11 VDC
    • Input voltage ViL
    • 1.5 VDC
    • Performance
    • 200 mW
Datasheet/manual