Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD 4014 :: CHIP-IC

Item-No.: SMD 4014
€0,25
Category of goods: 1 = discountable

SMD 4014

  • Product Description
  • Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HEF4014B
    • Housing
    • SO-16

Housing: SO-16



Manufacturer : ST MICROELECTRONICS
Factory number : HCF4014
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Logic IC
    • Technology
    • Low-power Schottky
    • Type
    • HEF4014B
    • Housing
    • SO-16
Datasheet/manual