Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUF 634 T :: Buffer, TO-220

Item-No.: BUF 634 T
€11,70
Category of goods: 1 = discountable

BUF 634 T


Buffer TO-220/5, BUF634T, Texas Instruments, bandwidth 180 MHz, slew rate 2000 V/µs

Technical data:
• Bandwidth: 180 MHz
• Slew rate: 2000 V/µs
• Output current: ± 250 mA
• Supply voltage: ±2.25 - 18 V
• Housing: TO-220/5
• Operating temperature: -40 - +125°C
• Input offset voltage: 30 mV
• Voltage noise: 4 nV/vHz
• SVHC: Yes SVHC



Manufacturer : TEXAS INSTRUMENTS
Factory number : BUF634T
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual