Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCR 450 :: LED driver IC, 90 mA, 40 V, SOT-23-6

Item-No.: BCR 450
€0,61
Category of goods: 1 = discountable

BCR 450

  • Product Description
  • Technical information
  • General
    • Model
    • LED driver
    • Type
    • For LED
    • Design
    • Output: 85 mA
    • Housing
    • SOT-23-6
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 8 - 2 VDC
    • Output voltage
    • 6 V DC
    • Output Current
    • 0,1 A

The BCR450 is an LED driver IC optimised for use with an external transistor for driving LEDs above 100 mA. For currents up to 85 mA, the BCR450 can be used in stand-alone mode. The output current can be adjusted using an external resistor.
The IC can be switched on and off by an external signal, which is also suitable for regulating the brightness of the LEDs through PWM dimming.

Additional features are included to protect the LEDs from overload, short-circuit faults and over-voltage.

• General lighting, e.g. retrofits
• Medical and dental lighting
• Train and plane lighting
• Strobe lighting
• Universal constant current source
• Signal lights and rear lights for orientation or navigation
• LED controller for industrial applications (no AECQ-100 approval)



Manufacturer : INFINEON
Factory number : BCR450
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED driver
    • Type
    • For LED
    • Design
    • Output: 85 mA
    • Housing
    • SOT-23-6
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 8 - 2 VDC
    • Output voltage
    • 6 V DC
    • Output Current
    • 0,1 A
Datasheet/manual