Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCR 421 U :: LED driver IC, 200 mA, 40 V, SOT-23-6

Item-No.: BCR 421 U
€0,40
Category of goods: 1 = discountable

BCR 421 U

  • Product Description
  • Technical information
  • General
    • Model
    • LED driver
    • Type
    • For LED
    • Design
    • Output: 150 mA
    • Housing
    • SOT-23-6
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Output voltage
    • 38 V DC
    • Output Current
    • 0,2 A

The BCR420U/BCR421U is a low-cost solution for driving LEDs with a typical LED current of 75 mA to 150 mA.
The BCR420U/BCR421U can be operated with supply voltages of 40 V or higher by simply connecting a series of LEDs upstream of the LED driver.

• LED illumination
• LED strip for decorative lighting
• Retail - lighting in fridge and freezer cases and vending machines
• Emergency lighting (e.g. stair lighting, exit signs etc.)
• Ship, train and plane (interior lighting)



Manufacturer : INFINEON
Factory number : BCR421U
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED driver
    • Type
    • For LED
    • Design
    • Output: 150 mA
    • Housing
    • SOT-23-6
    • Temperature range
    • -65…150
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Output voltage
    • 38 V DC
    • Output Current
    • 0,2 A
Datasheet/manual